Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19TR0A24
Newark Part No.82K9324
Technical Datasheet
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.040 |
5+ | $14.320 |
10+ | $14.030 |
25+ | $13.430 |
50+ | $12.560 |
100+ | $11.530 |
250+ | $10.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19TR0A24
Newark Part No.82K9324
Technical Datasheet
LED ColorRed, Yellow, Green
Mounting Hole Dia8mm
Forward Current / ColorR 20mA, Y 40mA, G 20mA
Operating Voltage / ColorR 24V, Y 24V, G 24V
Luminous Intensity / ColorR 10mcd, Y 30mcd, G 20mcd
IP / NEMA RatingIP67
Product Range-
MSL-
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
R 20mA, Y 40mA, G 20mA
Luminous Intensity / Color
R 10mcd, Y 30mcd, G 20mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
8mm
Operating Voltage / Color
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate