Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19TR1A12
Newark Part No.93T3159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19TR1A12
Newark Part No.93T3159
Technical Datasheet
LED ColorGreen, Red, Yellow
Mounting Hole Dia8mm
Forward Current / ColorR 20mA, Y 40mA, G 20mA
Operating Voltage / ColorR 12V, Y 12V, G 12V
Luminous Intensity / ColorR 10mcd, Y 30mcd, G 20mcd
IP / NEMA RatingIP40
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19TR1A12 is a red/green/yellow panel-mount LED Indicator for a 8mm mounting hole, manufactured with high brightness coloured diffused 5mm LED or lens and a resistor. This LED or lens is fitted in high quality black chrome prominent (exterior) bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
- Shockproof and vibration-proof
- Extremely long lifetime
- Easy to install
- High degree of protection
- Low power consumption
- Anode (+) brass terminals
- Cathode (-) tinned terminals
- Tricolour indicator
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Washer.
Technical Specifications
LED Color
Green, Red, Yellow
Forward Current / Color
R 20mA, Y 40mA, G 20mA
Luminous Intensity / Color
R 10mcd, Y 30mcd, G 20mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
8mm
Operating Voltage / Color
R 12V, Y 12V, G 12V
IP / NEMA Rating
IP40
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
