Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No2182BS
Newark Part No.96W2248
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No2182BS
Newark Part No.96W2248
Technical Datasheet
Supply Voltage14V
Lamp Base TypeWire Leaded
Bulb SizeT-1 3/4 (5mm)
MSCP-
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
14V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
15000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wire Leaded
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate