Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No24ESB
Newark Part No.96W2253
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No24ESB
Newark Part No.96W2253
Technical Datasheet
Supply Voltage24V
Lamp Base TypeTelephone Slide
Bulb SizeT-2
MSCP850
Average Bulb Life8000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24ESB is an Incandescent Lamp with telephone slide base and C-2F filament.
- 40A Nominal current
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-2
Average Bulb Life
8000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Telephone Slide
MSCP
850
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate