Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No8-3995
Newark Part No.96W2328
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No8-3995
Newark Part No.96W2328
Technical Datasheet
Supply Voltage130V
Lamp Base TypeMiniature Bayonet
Bulb SizeT-3 1/4
MSCP0.2
Average Bulb Life2000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
130V
Bulb Size
T-3 1/4
Average Bulb Life
2000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Miniature Bayonet
MSCP
0.2
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate