SENSING
Intelligent CNC
Intelligent CNC (Intelligent Computer Numerical Control) machines increase processing accuracy and efficiency while relieving operators’ physical as well as psychological workload. Additionally, these machines are capable of detecting, diagnosing and correcting all sorts of errors during production, as well as providing solutions that are optimized for production.
Comparing with non-intelligent CNC machines, intelligent CNC machines are equipped with intelligent control units in addition to motion control units. Intelligent control units utilize information from process monitoring sensor groups, expertise library, and neural network to automatically determine and correct process parameters such as cutting speed, depth and rate. Moreover, intelligent CNC machines can provide active vibration and heat compensation, safe guarding, voice indication, and remote maintenance.
A process monitoring sensor groups consist of accelerometers, RTDs (Resistance Temperature Detectors), image sensors, microphones, and position sensors. Accelerometers are used to detect vibration so that active vibration control can be achieved. RTDs detect temperature of the work-piece and cutting tools so as to realize thermal shielding in order to reduce thermal deformation. Image sensors are used for wear-out evaluation of cutting tools. Microphones collect noise generated by machines to help intelligent control unit determine vibration intensity and lubricating condition. Position sensors implement function of on-line measurement of work-pieces’ size. Certainly, intelligent CNC machines also have motion control units that include position sensors, rotary encoders, proximity switches, current sensors and pressure sensors to work with process monitoring sensor group and achieve powerful functions.
CNC machines are not only getting smarter, but also evolving towards green equipments that have higher speed and accuracy with flexibility and network communication capability.
Hover over the blocks to view recommended products for this solution:
Detects position and motor speed.
Click for full parts list
Measures the co-ordinates or dimension of the workpiece and tools.
Click for full parts list
Measures the co-ordinates or dimension of the workpiece and tools.
Click for full parts list
Used for motion control
Click for full parts list
Measures current/power consumption
Click for full parts list
Detects vibration of the machine bed.
Click for full parts list
Measures the temperature of tools and workpieces .
Click for full parts list
Inspects the wear and tear of the different tools.
Click for full parts list
Collects noise to diagnose vibration and lubrication.
Click for full parts list
Ensures the safety of the machine operator
Click for full parts list
Measure pressure levels in pneumatic or liquid control system
Click for full parts list
Microprocessor
Click for full parts list
Motor Driver
Click for full parts list
Human Machine Interface
Click for full parts list
| Image | Description | |
|---|---|---|
![]() | XL_STAR S08 NXP / element14 The XL_STAR board allows a user to develop, download and debug up to 64KBytes of 'C' or assembler object code for the MC9S08MM128 MCU using CodeWarrior for MCUs V6.3 Special Edition, a professional IDE, for just the cost of the board. Connected to the MM128 MCU, via I2C, is the MMA8451Q a three axes accelerometer. The board is pre-programmed with firmware that uses the MM128 MCU and MMA8451Q accelerometer to drive a star array of LEDs. | BUY |
| ADIS16220/PCBZ Vibration Sensor Analog Devices The ADIS16220 iSensor® is a digital vibration sensor that combines industry-leading iMEMS® sensing technology with signal processing, data capture, and a convenient serial peripheral interface (SPI). | BUY | |
| MT9D131C12STCD ES Aptina Imaging | BUY |
| Manufacturer | Product Type | AN Title | AN Number | Part Number | URL |
|---|---|---|---|---|---|
| LEM | Current Sensor | Process & quality control, productivity gain: quality improvement and time savings thanks to current measurement | 25102E | Click here | |
| LEM | Current Sensor | Electrical measurement in automation industry | Click here | ||
| PEPPERL & FUCHS | Proximity | 4 steps for selecting the appropriate proximity switch | 0846A | Click here | |
| HAMLIN | Reed Switch | Soldering Temperatures | AN115 | Click here | |
| KNOWLES ACOUSTICS | Microphone | Transducer Signal Port Location Key | AN1-Issue03 | Click here | |
| KNOWLES ACOUSTICS | Microphone | A Passive Current Source for Two-Wire Microphones | AN16-Issue01 | Click here | |
| IST | RTD | Wire assembly and extensions | Click here | ||
| HONEYWELL S&C | RTD | Hot Film Anemometry | Click here | ||
| NXP | Accelerometer | How Many Bits are Enough? The Trade-off Between High Resolution and Low Power Using Oversampling Modes | AN4075 | MMA845X | Click here |
| NXP | Accelerometer | Offset Calibration of the MMA8451, 2, 3Q | AN4069 | MMA845X | Click here |
| NXP | Accelerometer | Data Manipulation and Basic Settings of the MMA8451, 2, 3Q | AN4076 | MMA845X | Click here |
| Manufacturer | Product Type | White Paper Title | URL |
|---|---|---|---|
| HONEYWELL S&C | Safety Switches | Choosing Safety Switches | Click here |
| BROADCOM | Rotary Encoder | Simplifying BLDC Commutation and Feedback System | Click here |
| BROADCOM | Rotary Encoder | Implementation of a DSP-based 20-bit High Resolution Quasi-Absolute Encoder for Low-Speed Feedback Control Applications | Click here |
| ANALOG DEVICES | Accelerometer | The Five Motion Sense:Using MEMS Inertial Sensing TO Transform Applications | Click here |
| Manufacturer | Product Type | Evaluation Kits Title | EVKs Part Number | Part Number | URL |
|---|---|---|---|---|---|
| ANALOG DEVICES | Accelerometer | KIT, EVAL FOR ADXL335 ACCELEROMETERS | EVAL-ADXL335Z | ADXL335 | Click here |
| ANALOG DEVICES | Accelerometer | Vibration Sensor Evaluation Board | ADIS16220/PCBZ | ADIS1622X | Click here |
| NXP | Accelerometer | 3-AXIS ACCEL, ZSTAR2 DEMO BOARD | RD3473MMA7360L | MMA7360 | Click here |
| APTINA IMAGING | Image Sensor | Demo Kit Quick Start Guide | MT9P031I12STCD ES | MT9P031I12STC | Click here |
| APTINA IMAGING | Image Sensor | MT9T031 Product Flyer | MT9T031C12STCD ES | MT9T031C12STC | Click here |
| APTINA IMAGING | Image Sensor | MT9V131 Product Flyer | MT9V131C12STCD ES | MT9V131C12STC | Click here |
| APTINA IMAGING | Image Sensor | MT9V131 Product Flyer | MT9V131C12STCH ES | MT9V131C12STC | Click here |
| APTINA IMAGING | Image Sensor | MT9V135 Product Flyer | MT9V135C12STCD ES | MT9V135C12STC | Click here |
| Manufacturer | Product Type | Training Title | Part Number | URL |
|---|---|---|---|---|
| BROADCOM | Rotary Encoder | Motor Control Solutions | Click here | |
| BANNER ENGINEERING | Light Curtain | Safety Light Screen Resolution | Click here | |
| BANNER ENGINEERING | Light Curtain | Machine Safeguarding Solutions | Click here | |
| LABFACILITY | RTD | Thermocouple, resistance thermometer and thermistor theory and practice | Click here | |
| ANALOG DEVICES | Accelerometer | ADIS1636X iSensor® IMUs | ADIS1636X | Click here |
| ANALOG DEVICES | Accelerometer | Low g iMEMS® Accelerometers | Click here | |
| NXP | Accelerometer | Low-g Accelerometers Part 1 – Basic Knowledge of Accelerometers | Click here | |
| HONEYWELL S&C | Linear Position | Position Sensor SPS-L075-HALS | SPS-L075 | Click here |
| HONEYWELL S&C | Current Sensor | Current Sensor | Click here |