Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerCOMMSCOPE
Manufacturer Part No2-231652-1
Newark Part No.85W9294
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP Modular Plug Connectors
Product Range-
SVHCTo Be Advised
Product Overview
The 2-231652-1 is a modular plug (premium grade) hand Ratchet Crimp Tool for use with AMP modular plug connectors, terminates modular plug connectors onto stranded or solid, shielded or unshielded flat oval cable or round cable, the tool also cuts and strips unshielded flat oval cable, handle ensures full crimping. Once engaged, the ratchet will not release until the handles have been fully closed, unless the ratchet release (pawl) is depressed to manually release the ratchet when ratchet depressed the pawl prevents crimping of an improperly positioned connector.
- Intended for occasional use and low volume
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMP Modular Plug Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate