Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part No3351-1275-246
Newark Part No.55Y8129
Product Range3351.1275 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerCOMUS
Manufacturer Part No3351-1275-246
Newark Part No.55Y8129
Product Range3351.1275 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product Range3351.1275 Series
Relay MountingThrough Hole
Coil Resistance575ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
3351.1275 Series
Coil Resistance
575ohm
Switching Voltage Max
7.5kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate