Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part No3563-1231-054
Newark Part No.55Y8134
Product Range3563.1231 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerCOMUS
Manufacturer Part No3563-1231-054
Newark Part No.55Y8134
Product Range3563.1231 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range3563.1231 Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max400mA
Switching Voltage Max100VDC
Approvals & StandardsUL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPDT
Product Range
3563.1231 Series
Coil Resistance
200ohm
Switching Voltage Max
100VDC
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
400mA
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate