Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part No3570-1421-054
Newark Part No.55Y8161
Product Range3570.1421 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerCOMUS
Manufacturer Part No3570-1421-054
Newark Part No.55Y8161
Product Range3570.1421 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product Range3570.1421 Series
Relay MountingThrough Hole
Coil Resistance375ohm
Switching Current Max500mA
Switching Voltage Max200VDC
Approvals & StandardsUL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPST-NO
Product Range
3570.1421 Series
Coil Resistance
375ohm
Switching Voltage Max
200VDC
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate