Print Page
2535-1
Antistatic Storage, Hinged Container, 1 ", 25.4 mm, 2.563 ", 65.1 mm, 3.5 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No2535-1
Newark Part No.88AK0730
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.650 |
| 500+ | $5.070 |
| 1000+ | $3.870 |
Price for:Each
Minimum: 75
Multiple: 75
$573.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No2535-1
Newark Part No.88AK0730
Technical Datasheet
ESD Storage TypeHinged Container
External Height - Imperial1"
External Height - Metric25.4mm
External Width - Imperial2.563"
External Width - Metric65.1mm
External Depth - Imperial3.5"
External Depth - Metric89mm
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
25.4mm
External Width - Metric
65.1mm
External Depth - Metric
89mm
SVHC
To Be Advised
External Height - Imperial
1"
External Width - Imperial
2.563"
External Depth - Imperial
3.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate