Print Page
2820-100
Antistatic Storage, Hinged Container, 1 ", 25.4 mm, 2 ", 51 mm, 2.88 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No2820-100
Newark Part No.88AK0749
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
50+ | $5.440 |
500+ | $4.840 |
1000+ | $3.500 |
Price for:Each
Minimum: 60
Multiple: 60
$326.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No2820-100
Newark Part No.88AK0749
Technical Datasheet
ESD Storage TypeHinged Container
External Height - Imperial1"
External Height - Metric25.4mm
External Width - Imperial2"
External Width - Metric51mm
External Depth - Imperial2.88"
External Depth - Metric73.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
25.4mm
External Width - Metric
51mm
External Depth - Metric
73.2mm
SVHC
To Be Advised
External Height - Imperial
1"
External Width - Imperial
2"
External Depth - Imperial
2.88"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate