Print Page
3610-12
Antistatic Storage, Shipper Box, 2.52 ", 64 mm, 15.5 ", 394 mm, 20.5 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No3610-12
Newark Part No.88AK0772
Product RangeCORREC-PAK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $53.670 |
100+ | $48.660 |
250+ | $46.510 |
Price for:Each
Minimum: 6
Multiple: 6
$322.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No3610-12
Newark Part No.88AK0772
Product RangeCORREC-PAK Series
Technical Datasheet
ESD Storage TypeShipper Box
External Height - Imperial2.52"
External Height - Metric64mm
External Width - Imperial15.5"
External Width - Metric394mm
External Depth - Imperial20.5"
External Depth - Metric521mm
Product RangeCORREC-PAK Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Shipper Box
External Height - Metric
64mm
External Width - Metric
394mm
External Depth - Metric
521mm
SVHC
To Be Advised
External Height - Imperial
2.52"
External Width - Imperial
15.5"
External Depth - Imperial
20.5"
Product Range
CORREC-PAK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate