Print Page
3731
Antistatic Storage, Shipper Box, 3.5 ", 88.9 mm, 12 ", 304.8 mm, 18 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No3731
Newark Part No.90AK4439
Product RangeCORREC-PAK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $47.940 |
100+ | $45.080 |
250+ | $43.650 |
Price for:Each
Minimum: 3
Multiple: 3
$143.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No3731
Newark Part No.90AK4439
Product RangeCORREC-PAK Series
Technical Datasheet
ESD Storage TypeShipper Box
External Height - Imperial3.5"
External Height - Metric88.9mm
External Width - Imperial12"
External Width - Metric304.8mm
External Depth - Imperial18"
External Depth - Metric457.2mm
Product RangeCORREC-PAK Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Shipper Box
External Height - Metric
88.9mm
External Width - Metric
304.8mm
External Depth - Metric
457.2mm
SVHC
To Be Advised
External Height - Imperial
3.5"
External Width - Imperial
12"
External Depth - Imperial
18"
Product Range
CORREC-PAK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate