Print Page
4006-SA-1
Antistatic Storage, In Plant Handler, 5.63 ", 143 mm, 9.75 ", 248 mm, 16.63 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No4006-SA-1
Newark Part No.88AK0781
Product RangeCorstat Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.760 |
| 25+ | $127.760 |
| 50+ | $121.670 |
| 100+ | $112.390 |
Price for:Each
Minimum: 5
Multiple: 5
$663.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No4006-SA-1
Newark Part No.88AK0781
Product RangeCorstat Series
Technical Datasheet
ESD Storage TypeIn Plant Handler
External Height - Imperial5.63"
External Height - Metric143mm
External Width - Imperial9.75"
External Width - Metric248mm
External Depth - Imperial16.63"
External Depth - Metric422.4mm
Product RangeCorstat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
In Plant Handler
External Height - Metric
143mm
External Width - Metric
248mm
External Depth - Metric
422.4mm
SVHC
To Be Advised
External Height - Imperial
5.63"
External Width - Imperial
9.75"
External Depth - Imperial
16.63"
Product Range
Corstat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate