Print Page
CFM2436-38
FOAM, CONDUCTIVE, 24"X36"X0.375"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoCFM2436-38
Newark Part No.87AK9780
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $183.800 |
10+ | $175.040 |
25+ | $158.530 |
50+ | $144.280 |
Price for:Each
Minimum: 5
Multiple: 5
$919.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoCFM2436-38
Newark Part No.87AK9780
Technical Datasheet
Foam FeaturesConductive
Height - Metric9.525mm
Width - Metric914.4mm
Length - Metric609.6mm
Height - Imperial0.375"
Width - Imperial36"
Length - Imperial24"
Product Range-
SVHCTo Be Advised
Technical Specifications
Foam Features
Conductive
Width - Metric
914.4mm
Height - Imperial
0.375"
Length - Imperial
24"
SVHC
To Be Advised
Height - Metric
9.525mm
Length - Metric
609.6mm
Width - Imperial
36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate