Print Page
DT4130-KDF
Antistatic Storage, Tote Box, 8 ", 203.2 mm, 15 ", 381 mm, 18.63 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoDT4130-KDF
Newark Part No.87AK9829
Product RangeDuraStat Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.210 |
| 10+ | $175.820 |
| 25+ | $167.720 |
| 50+ | $160.130 |
Price for:Each
Minimum: 5
Multiple: 5
$946.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoDT4130-KDF
Newark Part No.87AK9829
Product RangeDuraStat Series
Technical Datasheet
ESD Storage TypeTote Box
External Height - Imperial8"
External Height - Metric203.2mm
External Width - Imperial15"
External Width - Metric381mm
External Depth - Imperial18.63"
External Depth - Metric473.2mm
Product RangeDuraStat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Tote Box
External Height - Metric
203.2mm
External Width - Metric
381mm
External Depth - Metric
473.2mm
SVHC
To Be Advised
External Height - Imperial
8"
External Width - Imperial
15"
External Depth - Imperial
18.63"
Product Range
DuraStat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate