Print Page
PP7035
Antistatic Storage, Pillowstat Box, 0.5 ", 12.7 mm, 3.5 ", 88.9 mm, 7 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoPP7035
Newark Part No.88AK1364
Product RangePillowpak Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.710 |
| 250+ | $26.960 |
| 500+ | $25.450 |
Price for:Each
Minimum: 50
Multiple: 50
$1,385.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoPP7035
Newark Part No.88AK1364
Product RangePillowpak Series
Technical Datasheet
ESD Storage TypePillowstat Box
External Height - Imperial0.5"
External Height - Metric12.7mm
External Width - Imperial3.5"
External Width - Metric88.9mm
External Depth - Imperial7"
External Depth - Metric177.8mm
Product RangePillowpak Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Pillowstat Box
External Height - Metric
12.7mm
External Width - Metric
88.9mm
External Depth - Metric
177.8mm
SVHC
To Be Advised
External Height - Imperial
0.5"
External Width - Imperial
3.5"
External Depth - Imperial
7"
Product Range
Pillowpak Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate