New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Equipment Cable Assemblies
                      Print Page

                      SF27G-EFEF-1M0

                      Test Cable Assembly, 3.5mm Jack to 3.5mm Jack Cable, Handheld RF & Microwave Analysers

                      CONDUCTRF SF27G-EFEF-1M0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCONDUCTRF
                      Manufacturer Part NoSF27G-EFEF-1M0
                      Newark Part No.06AC3747
                      Product RangeSite-Flex Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$202.990
                      5+$202.990
                      10+$202.990
                      25+$202.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $202.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCONDUCTRF
                      Manufacturer Part NoSF27G-EFEF-1M0
                      Newark Part No.06AC3747
                      Product RangeSite-Flex Series
                      Technical Datasheet

                      Data Sheet

                      Accessory Type3.5mm Jack to 3.5mm Jack Cable
                      For Use WithHandheld RF & Microwave Analysers
                      Product RangeSite-Flex Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ConductRF SITE-FLEX Cables are designed to be used with Hand Held Analyzers and in environments where rugged RF Test or High Performance Jumper Cables are required. These cables have ruggedized torsion resistant stainless steel connectors attached to stainless steel armor. Heavy duty shrink sleeves cover the cable termination area to support protection and easy handling. SF Version DC to 40GHz, SW 50GHz versions use our Lightweight Armor. All ConductRF High-Frequency RF Cables are 100% tested and validated for performance during manufacturing.

                      • Operating Frequency DC to 18GHz
                      • Armored Cable
                      • Excellent VSWR
                      • Ideal for Hand-Held Test

                      Technical Specifications

                      Accessory Type

                      3.5mm Jack to 3.5mm Jack Cable

                      Product Range

                      Site-Flex Series

                      For Use With

                      Handheld RF & Microwave Analysers

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Drawing EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.