Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTRF
Manufacturer Part NoVNA18-N1N1-S24
Newark Part No.06AC3780
Product RangeVNA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerCONDUCTRF
Manufacturer Part NoVNA18-N1N1-S24
Newark Part No.06AC3780
Product RangeVNA Series
Technical Datasheet
Accessory TypeN Plug to N Plug Cable
For Use WithVector Network Analysers
Product RangeVNA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ConductRF Rugged VNA Cables are designed for use with Vector Network Analyzers. These cables have rugged torsion resistant stainless steel armor and attractive back-shells covering the cable termination area and for easy handling. Frequency options from DC to 40GHz. All ConductRF High-Frequency RF Cables are 100% tested and validated for performance during manufacturing.
- Operating Frequency DC to 18GHz
- Rugged Protection
- Excellent VSWR
- VNA Bench Testing
Technical Specifications
Accessory Type
N Plug to N Plug Cable
Product Range
VNA Series
For Use With
Vector Network Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate