Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerCONITEC DATASYSTEMS
Manufacturer Part No210867
Newark Part No.09P1559
Technical Datasheet
Convert From40-DIP
Convert To56-TSOP
Pitch Spacing0.5mm
Row Pitch-
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
40-DIP
Pitch Spacing
0.5mm
Product Range
-
Convert To
56-TSOP
Row Pitch
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate