Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerCONITEC DATASYSTEMS
Manufacturer Part No210868
Newark Part No.09P1560
Technical Datasheet
Convert From32-DIP
Convert To32-QFN
Pitch Spacing0.5mm
Row Pitch5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
32-DIP
Pitch Spacing
0.5mm
Product Range
-
Convert To
32-QFN
Row Pitch
5mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate