Print Page
MB-A-2M-BK
USB CABLE, 2.0 A PLUG- MICRO B PLUG, 2M ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoMB-A-2M-BK
Newark Part No.29AK0743
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoMB-A-2M-BK
Newark Part No.29AK0743
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate