Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1-6609032-0
Newark Part No.52K3300
Product RangeR Series
Also Known As5VR3=F7203 S0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $43.070 |
Price for:Each
Minimum: 96
Multiple: 12
$4,134.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1-6609032-0
Newark Part No.52K3300
Product RangeR Series
Also Known As5VR3=F7203 S0
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating5A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsWire Leaded
Inductance Min1.032mH
No. of Stages2 Stage
Capacitance0.303µF
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max700µA
Filter Output TerminalsWire Leaded
Product RangeR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5VR3 is a 5A dual-stage general purpose RFI Power Line Filter well suited for low impedance loads where noisy RFI environments are present. This 1-6609032-0 has dual T section RFI filter provides premium performance. It offers low leakage current without deterioration of insertion loss.
- Controls pulsed, continuous and/or intermittent interference
- Wire leads input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
5A
No. of Phases
Single Phase
Inductance Min
1.032mH
Capacitance
0.303µF
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Wire Leaded
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Product Range
R Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate