Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10EEJ1
Newark Part No.74AJ7489
Product RangeCorcom EEJ Series
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.670 |
10+ | $18.770 |
25+ | $17.770 |
50+ | $17.160 |
100+ | $16.630 |
250+ | $16.100 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10EEJ1
Newark Part No.74AJ7489
Product RangeCorcom EEJ Series
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
IP Rating-
Product RangeCorcom EEJ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Corcom EEJ Series
Current Rating
10A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 10EEJ1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate