Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10MV1
Newark Part No.52K3886
Product RangeMV Series
Technical Datasheet
117 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $70.530 |
5+ | $68.110 |
10+ | $65.700 |
25+ | $63.280 |
Price for:Each
Minimum: 1
Multiple: 1
$70.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10MV1
Newark Part No.52K3886
Product RangeMV Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating10A
Filter TypeMedical
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max130µA
Filter Output TerminalsQuick Connect
Product RangeMV Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MV series multi-purpose medical filter for power line noise protection
- 10A current rating, 1 to 0.250 [6.3] spade terminals input / output style
- Multi-purpose medical filter
- Improved line to ground performance
- A good solution to emission or immunity problems
- Meets leakage current requirements of UL2601 for health care equipment
- UL Recognized, CSA Certified, VDE Approved
- 250VAC maximum rated voltage, 50/60Hz operating frequency
- Operating ambient temperature range from -10°C to +40°C
Technical Specifications
Filter Applications
Medical
Current Rating
10A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
Medical
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
130µA
Product Range
MV Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability