Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VB6
Newark Part No.52K3294
Product RangeB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
25+ | $28.140 |
Price for:Each
Minimum: 105
Multiple: 105
$2,954.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VB6
Newark Part No.52K3294
Product RangeB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min495µH
Capacitance12000pF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max700µA
Filter Output TerminalsStud
Product RangeB Series
Product Overview
The 10VB6 is a 1-phase 10A general purpose RFI Power Line Filter for high impedance loads at low current. The B series filter has stud terminals.
- Thread bolt input/output style
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Portable Devices, Medical, RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Stud
No. of Stages
1 Stage
Capacitance
12000pF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (16-Jan-2020)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
495µH
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Product Range
B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate