Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VK3
Newark Part No.80K7534
Product RangeK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
50+ | $28.110 |
100+ | $27.820 |
Price for:Each
Minimum: 96
Multiple: 12
$2,698.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VK3
Newark Part No.80K7534
Product RangeK Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypeEMI, RFI
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min495µH
Capacitance0.203µF
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max1mA
Filter Output TerminalsWire Leaded
Product RangeK Series
Product Overview
Applications
Industrial, Portable Devices, Medical, RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Capacitance
0.203µF
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
495µH
Filter Mounting
Chassis Mount
Leakage Current Max
1mA
Product Range
K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate