Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No125KEPS10BBSW
Newark Part No.12AJ7359
Product RangeKEP-BS Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $950.370 |
3+ | $941.330 |
5+ | $932.290 |
10+ | $923.240 |
Price for:Each
Minimum: 1
Multiple: 1
$950.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No125KEPS10BBSW
Newark Part No.12AJ7359
Product RangeKEP-BS Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Current Rating120A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEP-BS Series
SVHCLead (21-Jan-2025)
Technical Specifications
Filter Applications
Industrial
Current Rating
120A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
KEP-BS Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 125KEPS10BBSW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability