Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No130BCF10
Newark Part No.14N8388
Product RangeBCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $815.910 |
| 3+ | $807.930 |
| 5+ | $799.940 |
| 10+ | $791.960 |
Price for:Each
Minimum: 2
Multiple: 2
$1,631.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No130BCF10
Newark Part No.14N8388
Product RangeBCF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating130A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesThree Phase
No. of Stages1 Stage
Inductance Min560µH
Capacitance6.7µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max30mA
Filter Output TerminalsStud
Product RangeBCF Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
130A
Filter Terminals
Stud
No. of Stages
1 Stage
Capacitance
6.7µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
480VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
Inductance Min
560µH
Filter Mounting
Chassis Mount
Leakage Current Max
30mA
Product Range
BCF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate