Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1EK3
Newark Part No.19R6986
Product RangeK Series
Also Known As6609027-2
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $7.500 |
5+ | $7.500 |
10+ | $7.500 |
25+ | $7.500 |
50+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1EK3
Newark Part No.19R6986
Product RangeK Series
Also Known As6609027-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating1A
Filter Type1 Phase
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
Inductance Min1.86mH
No. of Stages1 Stage
Capacitance0.201µF
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max360µA
Filter Output TerminalsWire Leaded
Product RangeK Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
Filter Terminals
Wire Leaded
Inductance Min
1.86mH
Capacitance
0.201µF
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
360µA
Product Range
K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability