Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EHQ1
Newark Part No.19X9806
Product RangeHQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
5+ | $169.360 |
10+ | $167.600 |
Price for:Each
Minimum: 9
Multiple: 9
$1,524.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EHQ1
Newark Part No.19X9806
Product RangeHQ Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min6mH
No. of Stages2 Stage
Capacitance4.4µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max2µA
Filter Output TerminalsQuick Connect
Product RangeHQ Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Quick Connect
Inductance Min
6mH
Capacitance
4.4µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (16-Jan-2020)
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
2µA
Product Range
HQ Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate