Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EHZ6
Newark Part No.19X9812
Product RangeHZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
25+ | $88.240 |
50+ | $86.930 |
100+ | $85.610 |
250+ | $79.730 |
Price for:Each
Minimum: 36
Multiple: 36
$3,176.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Voltage Rating
250VAC
Filter Type
EMI, RFI
Inductance Min
4.5mH
Leakage Current Max
5µA
SVHC
No SVHC (15-Jan-2019)
Current Rating
20A
Filter Terminals
Stud
Capacitance
0.74µF
Product Range
HZ Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate