New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Filtered IEC Power Entry Modules
                      Print Page

                      20SRBS8-X

                      Filtered IEC Power Entry Module, IEC C20, General Purpose, 20 A, 250 VAC

                      Date/Lot Code

                      CORCOM - TE CONNECTIVITY 20SRBS8-X
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORCOM - TE CONNECTIVITY
                      Manufacturer Part No20SRBS8-X
                      Newark Part No.99Y0555
                      Product RangeCORCOM SRB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$3.050
                      5+$3.050
                      10+$3.050
                      25+$3.050
                      50+$3.050
                      100+$3.050
                      250+$3.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORCOM - TE CONNECTIVITY
                      Manufacturer Part No20SRBS8-X
                      Newark Part No.99Y0555
                      Product RangeCORCOM SRB Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeIEC C20
                      Power Entry Module ApplicationsGeneral Purpose
                      Current Rating20A
                      Voltage Rating250VAC
                      Switch Type-
                      Fuse Holder-
                      Fuse Size Held-
                      Connector TerminalsWire Leaded
                      Connector MountingSnap-In, Flange Mount
                      IP Rating-
                      Product RangeCORCOM SRB Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Connector Type

                      IEC C20

                      Current Rating

                      20A

                      Switch Type

                      -

                      Fuse Size Held

                      -

                      Connector Mounting

                      Snap-In, Flange Mount

                      Product Range

                      CORCOM SRB Series

                      Power Entry Module Applications

                      General Purpose

                      Voltage Rating

                      250VAC

                      Fuse Holder

                      -

                      Connector Terminals

                      Wire Leaded

                      IP Rating

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.