Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VS1
Newark Part No.52K4493
Product RangeS Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $101.580 |
5+ | $101.580 |
10+ | $101.580 |
25+ | $101.580 |
50+ | $94.330 |
100+ | $94.330 |
250+ | $94.330 |
Price for:Each
Minimum: 1
Multiple: 1
$101.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VS1
Newark Part No.52K4493
Product RangeS Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min960µH
Capacitance0.813µF
Filter MountingChassis Mount
Leakage Current Max700µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20VS1 is a 20A multi-purpose Power Line RFI Filter for emission control. The 6609042-4 filter combine line to ground interference rejection filter with additional circuitry to reduce line to line noise and transients. It is designed for use when equipment impedance at RF frequencies is high.
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
0.813µF
Leakage Current Max
700µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
960µH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
S Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability