Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2VR1
Newark Part No.52K4483
Product RangeR Series
Also Known As6609032-3
Technical Datasheet
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.640 |
5+ | $40.880 |
10+ | $37.130 |
25+ | $34.230 |
50+ | $33.950 |
Price for:Each
Minimum: 1
Multiple: 1
$44.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2VR1
Newark Part No.52K4483
Product RangeR Series
Also Known As6609032-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating2A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min1.078mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.303µF
Leakage Current Max700µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeR Series
Product Overview
The 2VR1 is a 2A 2-stage general purpose RFI Power Line Filter well suited for low impedance loads where noisy RFI environments are present. This 6609032-3 has dual T section RFI filter provides premium performance. It offers low leakage current without deterioration of insertion loss.
- Controls pulsed, continuous and/or intermittent interference
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
2A
Filter Terminals
Quick Connect
Inductance Min
1.078mH
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
0.303µF
Filter Input Terminals
Quick Connect
Product Range
R Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability