Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3-1609091-2
Newark Part No.49Y7182
Product RangeBCF Series
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $847.630 |
| 3+ | $803.540 |
| 5+ | $783.930 |
| 10+ | $774.150 |
| 25+ | $764.340 |
Price for:Each
Minimum: 1
Multiple: 1
$847.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3-1609091-2
Newark Part No.49Y7182
Product RangeBCF Series
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Filter Type3 Phase
Current Rating130A
No. of PhasesThree Phase
Filter TerminalsStud
Inductance Min550µH
No. of Stages2 Stage
Capacitance2.17µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max30mA
Filter Output TerminalsStud
Product RangeBCF Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
Inductance Min
550µH
Capacitance
2.17µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (16-Jan-2020)
Voltage Rating
277VAC
Current Rating
130A
Filter Terminals
Stud
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
30mA
Product Range
BCF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate