Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No12HPSNS1
Newark Part No.62AK8202
Product RangeCorcom HP Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $66.730 |
5+ | $66.400 |
10+ | $66.070 |
25+ | $65.730 |
50+ | $65.400 |
100+ | $65.070 |
Price for:Each
Minimum: 1
Multiple: 1
$66.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No12HPSNS1
Newark Part No.62AK8202
Product RangeCorcom HP Series
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating12A
Voltage Rating250VAC
Switch TypeDPST
Fuse HolderSingle
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP Rating-
IP Rating-
Product RangeCorcom HP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
Single
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Corcom HP Series
Current Rating
12A
Switch Type
DPST
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate