Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No40VSK6
Newark Part No.52K4265
Product RangeSK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
10+ | $122.170 |
25+ | $120.210 |
50+ | $109.110 |
100+ | $103.880 |
250+ | $98.650 |
Price for:Each
Minimum: 12
Multiple: 12
$1,466.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No40VSK6
Newark Part No.52K4265
Product RangeSK Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating40A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsStud
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max1.25mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeSK Series
Product Overview
The 40VSK6 is a high performance single phase Power Line Filter with standard leakage current designation for SMPS Emission Control.
- 250VAC Maximum Voltage
Applications
Power Management
Technical Specifications
Filter Applications
General Purpose
Current Rating
40A
No. of Phases
Single Phase
No. of Stages
1 Stage
Leakage Current Max
1.25mA
Filter Output Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Stud
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
SK Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate