Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No600APH12P=F8402
Newark Part No.70Y5391
Product RangeAPH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2,668.070 |
| 25+ | $2,599.660 |
Price for:Each
Minimum: 10
Multiple: 10
$26,680.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No600APH12P=F8402
Newark Part No.70Y5391
Product RangeAPH Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating690VAC
Current Rating600A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsQuick Connect
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max330mA
Filter Output TerminalsQuick Connect
Product RangeAPH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
600A
No. of Phases
Three Phase
No. of Stages
3 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
690VAC
Filter Type
3 Phase
Filter Terminals
Quick Connect
Filter Mounting
Chassis Mount
Leakage Current Max
330mA
Product Range
APH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate