Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EEJ8
Newark Part No.18R2936
Product RangeCORCOM EEJ Series
Technical Datasheet
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $3.510 |
10+ | $3.510 |
25+ | $3.510 |
50+ | $3.510 |
100+ | $3.510 |
250+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EEJ8
Newark Part No.18R2936
Product RangeCORCOM EEJ Series
Technical Datasheet
Connector TypeIEC C13
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangeCORCOM EEJ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
IEC C13
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
CORCOM EEJ Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability