Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EXP
Newark Part No.52K3889
Product RangeX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
10+ | $57.240 |
Price for:Each
Minimum: 96
Multiple: 96
$5,495.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EXP
Newark Part No.52K3889
Product RangeX Series
Technical Datasheet
Capacitance0.43µF
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min2.2mH
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max500µA
Filter Output Terminals-
Product RangeX Series
Technical Specifications
Capacitance
0.43µF
Voltage Rating
250VAC
Current Rating
6A
No. of Stages
1 Stage
Inductance Min
2.2mH
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
No SVHC (27-Jun-2024)
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
500µA
Product Range
X Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate