Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6VV1
Newark Part No.52K3867
Product RangeCorcom V Series
Also Known As6609043-2
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.590 |
5+ | $56.470 |
10+ | $53.340 |
25+ | $50.210 |
50+ | $49.990 |
Price for:Each
Minimum: 1
Multiple: 1
$59.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6VV1
Newark Part No.52K3867
Product RangeCorcom V Series
Also Known As6609043-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating6A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min1.8mH
Capacitance0.813µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max820µA
Filter Output TerminalsQuick Connect
Product RangeCorcom V Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 6VV1 is a 1-phase RFI Power Line Filter for emission control. This V series flanged multipurpose filter is designed for susceptibility use when equipment impedance at RF frequencies is low.
- -10 to 40°C Operating temperature range
Applications
Power Management
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
0.813µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Current Rating
6A
No. of Phases
Single Phase
Inductance Min
1.8mH
Filter Mounting
Chassis Mount
Leakage Current Max
820µA
Product Range
Corcom V Series
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability