Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No55KEPS10ABSWHM
Newark Part No.33AK0071
Product RangeCorcom KEP Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $682.090 |
3+ | $649.360 |
5+ | $635.440 |
10+ | $629.390 |
25+ | $620.590 |
Price for:Each
Minimum: 1
Multiple: 1
$682.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No55KEPS10ABSWHM
Newark Part No.33AK0071
Product RangeCorcom KEP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating55A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeCorcom KEP Series
SVHCLead (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
55A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
Corcom KEP Series
Voltage Rating
440VAC
No. of Phases
Three Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 55KEPS10ABSWHM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability