New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      MN4000

                      Thermal Imager, Panel Mount, -10 °C, 120 °C, 80 x 60, 0.05 K, 63° Diagonal

                      VIPIRS LIMITED MN4000
                      VIPIRS LIMITED MN4000
                      VIPIRS LIMITED MN4000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVIPIRS LIMITED
                      Manufacturer Part NoMN4000
                      Newark Part No.06AC0348
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$338.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $338.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVIPIRS LIMITED
                      Manufacturer Part NoMN4000
                      Newark Part No.06AC0348
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-10°C
                      Temperature Max120°C
                      IR Resolution80 x 60
                      Thermal Sensitivity (NETD)0.05K
                      Field of View (H X V)63° Diagonal
                      IR Focus Distance Min-
                      Image Capture Frequency-
                      Manufacturer Warranty-
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      MN4000 is a panel mounted thermal imager incorporates dual vision thermal and visual cameras which captures fully radiometric data every second. It can also be incorporated into a PLC or SCADA based network with its industrial MODBUS/TCP communications protocol, enabling greater control and integration into the user's existing plant control network. This dual vision, thermal and visual cameras, it captures fully radiometric data every second. It ensures the user never miss a problem again, monitor your electrical assets 24x7x365 with the MN4000 Panel Mounted Thermal Imager from CorDEX. Permanently installed into user electrical equipment, it provides continuous thermal monitoring, accessible using anything from a PLC control system to its on board webserver with an everyday web browser. Traditional IR Windows are “risk reduction” devices, this reduces the risk of an arc-flash being triggered by leaving the electrical equipment in its steady state but the risk still remains.

                      • Measurement accuracy of +2°/2% from -10 to +120C
                      • Easy to install and removable while live
                      • On-board web server for point-to-point communication
                      • Provided as standard with CorDEX MONITIR software for large scale deployments and analysis
                      • 80x60 pixels (4800 measuring points) IR resolution, fixed focus
                      • 63° diagonal field of view (FOV), 8 to 14um, <lt/>50mk (NETD) IR operation
                      • 640x480 visible resolution, LED flash (800lumens) low light Illumination
                      • 63° diagonal field of view (FOV), 1.0 LUX without illuminator sensitivity, IP54 rating
                      • 12/24VDC (2W, 3Wpeak) power supply, 11VDC to 30VDC power input range
                      • Operating temperature range from 0 to 40°C

                      Technical Specifications

                      Temperature Min

                      -10°C

                      IR Resolution

                      80 x 60

                      Field of View (H X V)

                      63° Diagonal

                      Image Capture Frequency

                      -

                      Product Range

                      -

                      Temperature Max

                      120°C

                      Thermal Sensitivity (NETD)

                      0.05K

                      IR Focus Distance Min

                      -

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A993
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.