Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No104PPA122K
Newark Part No.30K6568
Product RangePPA Series
Technical Datasheet
209 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $5.680 |
500+ | $5.370 |
1000+ | $5.190 |
2500+ | $4.970 |
Price for:Each
Minimum: 100
Multiple: 25
$568.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104PPA122K
Newark Part No.30K6568
Product RangePPA Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating1.2kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter14mm
Product Length34mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangePPA Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.1µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
34mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
PC Pin
dv/dt Rating
1.2kV/µs
RMS Current (Irms)
-
Product Diameter
14mm
Product Width
-
Ripple Current
-
Product Range
PPA Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 104PPA122K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability