New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      Print Page

                      106K050CS4G-FA

                      General Purpose Film Capacitor, SP-Cap, Metallized Polymer, Radial Box - 10 Pin, 10 µF, ± 10%, 50 V

                      CORNELL DUBILIER 106K050CS4G-FA
                      CORNELL DUBILIER 106K050CS4G-FA
                      CORNELL DUBILIER 106K050CS4G-FA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part No106K050CS4G-FA
                      Newark Part No.95W9731
                      Product RangeCS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      580 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      100+$81.320
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $8,132.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part No106K050CS4G-FA
                      Newark Part No.95W9731
                      Product RangeCS Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized Polymer
                      Capacitor Case / PackageRadial Box - 10 Pin
                      Capacitance10µF
                      Capacitance Tolerance± 10%
                      Voltage(AC)-
                      Voltage(DC)50V
                      Capacitor MountingSurface Mount
                      Capacitor TerminalsGull Wing
                      Humidity Rating-
                      Lead Spacing10mm
                      Product Length15.7mm
                      Product Width12.7mm
                      Product Height9.6mm
                      Product RangeCS Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The CS series radial multi-pin metallised Polymer Network Capacitor is ideal for the low ESR/ESL requirements in DC to DC converters and switching power supply applications. This unique robust capacitor design offers high ripple current capability and high capacitance. It is available with straight pins on 0.10-inch centres for through-hole mounting or with gull wing leads for surface mount assembly. Type CS (Capstick®) is encapsulated in a rugged conformal coating and is packaged in anti-static tubes for easy handling.

                      • High ripple current
                      • Non-inductive design
                      • Non-polar
                      • Rugged conformal coated case meets UL94V-0

                      Technical Specifications

                      Dielectric Type

                      Metallized Polymer

                      Capacitance

                      10µF

                      Voltage(AC)

                      -

                      Capacitor Mounting

                      Surface Mount

                      Humidity Rating

                      -

                      Product Length

                      15.7mm

                      Product Height

                      9.6mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial Box - 10 Pin

                      Capacitance Tolerance

                      ± 10%

                      Voltage(DC)

                      50V

                      Capacitor Terminals

                      Gull Wing

                      Lead Spacing

                      10mm

                      Product Width

                      12.7mm

                      Product Range

                      CS Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.