New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      225P10491WF1

                      Power Film Capacitor, Film / Foil PP, Radial, 0.1 µF, ± 10%, Commercial, Industrial, Through Hole

                      Date/Lot Code

                      CORNELL DUBILIER 225P10491WF1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part No225P10491WF1
                      Newark Part No.30Y4285
                      Product RangeORANGE DROP 225P Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      329 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      100+$3.490
                      500+$3.190
                      1000+$2.810
                      2500+$2.620
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $349.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part No225P10491WF1
                      Newark Part No.30Y4285
                      Product RangeORANGE DROP 225P Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeFilm / Foil PP
                      Capacitor Case / PackageRadial
                      Capacitance0.1µF
                      Capacitance Tolerance± 10%
                      Typical ApplicationsCommercial, Industrial
                      Capacitor MountingThrough Hole
                      Voltage(AC)70V
                      Voltage(DC)100V
                      Humidity Rating-
                      Capacitor TerminalsPC Pin
                      Lead Spacing10mm
                      dv/dt Rating1.2kV/µs
                      Peak Current-
                      RMS Current (Irms)-
                      ESR-
                      Product Diameter-
                      Product Length17.8mm
                      Product Width10.2mm
                      Product Height14mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeORANGE DROP 225P Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Dielectric Type

                      Film / Foil PP

                      Capacitance

                      0.1µF

                      Typical Applications

                      Commercial, Industrial

                      Voltage(AC)

                      70V

                      Humidity Rating

                      -

                      Lead Spacing

                      10mm

                      Peak Current

                      -

                      ESR

                      -

                      Product Length

                      17.8mm

                      Product Height

                      14mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Through Hole

                      Voltage(DC)

                      100V

                      Capacitor Terminals

                      PC Pin

                      dv/dt Rating

                      1.2kV/µs

                      RMS Current (Irms)

                      -

                      Product Diameter

                      -

                      Product Width

                      10.2mm

                      Ripple Current

                      -

                      Product Range

                      ORANGE DROP 225P Series

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.