Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No225P15492XD3
Newark Part No.65W8197
Product RangeOrange Drop 225P Series
Technical Datasheet
441 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $4.050 |
500+ | $3.700 |
1000+ | $3.270 |
2500+ | $3.040 |
Price for:Each
Minimum: 100
Multiple: 100
$405.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No225P15492XD3
Newark Part No.65W8197
Product RangeOrange Drop 225P Series
Technical Datasheet
Dielectric TypeFilm / Foil PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.15µF
Capacitance Tolerance± 10%
Voltage(AC)140V
Voltage(DC)200V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing9.5mm
Product Length20.3mm
Product Width10.4mm
Product Height24.8mm
Product RangeOrange Drop 225P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
0.15µF
Voltage(AC)
140V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
20.3mm
Product Height
24.8mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Lead Spacing
9.5mm
Product Width
10.4mm
Product Range
Orange Drop 225P Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability