Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No381LX470M450H022
Newark Part No.12C8077
Product Range381LX Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No381LX470M450H022
Newark Part No.12C8077
Product Range381LX Series
Technical Datasheet
Capacitance47µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range381LX Series
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR2.8ohm
Ripple Current600mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
47µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
600mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
381LX Series
Product Height
30mm
ESR
2.8ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate